A9BAA-0202F | |
---|---|
DigiKey Part Number | A9BAA-0202F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0202F |
Description | FLEX CABLE - AFF02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.40700 | ¥84.07 |
25 | ¥8.09480 | ¥202.37 |
50 | ¥8.01760 | ¥400.88 |
100 | ¥7.23530 | ¥723.53 |
250 | ¥7.00100 | ¥1,750.25 |
500 | ¥6.37508 | ¥3,187.54 |
1,000 | ¥5.71025 | ¥5,710.25 |
2,500 | ¥5.31913 | ¥13,297.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)