A9AAT-2006F | |
---|---|
DigiKey Part Number | A9AAT-2006F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2006F |
Description | FLEX CABLE - AFE20T/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥20.85300 | ¥208.53 |
25 | ¥20.74440 | ¥518.61 |
50 | ¥20.53280 | ¥1,026.64 |
100 | ¥18.83900 | ¥1,883.90 |
250 | ¥18.73348 | ¥4,683.37 |
500 | ¥17.03994 | ¥8,519.97 |
1,000 | ¥15.24068 | ¥15,240.68 |
2,500 | ¥14.07643 | ¥35,191.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-200xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-200xx_tmb.jpg)