A9AAT-1606F | |
---|---|
DigiKey Part Number | A9AAT-1606F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1606F |
Description | FLEX CABLE - AFE16T/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.26700 | ¥232.67 |
25 | ¥23.14520 | ¥578.63 |
50 | ¥22.90860 | ¥1,145.43 |
100 | ¥20.65260 | ¥2,065.26 |
250 | ¥20.53404 | ¥5,133.51 |
500 | ¥18.99092 | ¥9,495.46 |
1,000 | ¥16.97320 | ¥16,973.20 |
2,500 | ¥15.66756 | ¥39,168.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/258/776/A9AAT-160xx_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/258/776/A9AAT-160xx_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/258/776/A9AAT-160xx_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/258/776/A9AAT-160xx_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/258/776/A9AAT-160xx_tmb%2864x64%29.jpg)