A9AAT-1404F | |
---|---|
DigiKey Part Number | A9AAT-1404F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1404F |
Description | FLEX CABLE - AFE14T/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥18.65300 | ¥186.53 |
25 | ¥18.56080 | ¥464.02 |
50 | ¥18.37200 | ¥918.60 |
100 | ¥16.85640 | ¥1,685.64 |
250 | ¥16.76212 | ¥4,190.53 |
500 | ¥15.24692 | ¥7,623.46 |
1,000 | ¥13.63698 | ¥13,636.98 |
2,500 | ¥12.59522 | ¥31,488.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-140xx_tmb.jpg)