A9AAT-1008E | |
---|---|
DigiKey Part Number | A9AAT-1008E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1008E |
Description | FLEX CABLE - AFH10T/AE10/AFH10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥11.10280 | ¥277.57 |
50 | ¥10.99120 | ¥549.56 |
100 | ¥10.20150 | ¥1,020.15 |
250 | ¥10.03240 | ¥2,508.10 |
500 | ¥9.13078 | ¥4,565.39 |
1,000 | ¥8.17253 | ¥8,172.53 |
2,500 | ¥7.55259 | ¥18,881.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/185/A9AAT-100xx_tmb.jpg)