A8MMS-1436M | |
---|---|
DigiKey Part Number | A8MMS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1436M |
Description | ADM14S/AE14M/ADM14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥35.77000 | ¥357.70 |
25 | ¥34.83600 | ¥870.90 |
50 | ¥34.08720 | ¥1,704.36 |
100 | ¥32.02640 | ¥3,202.64 |
250 | ¥31.83960 | ¥7,959.90 |
500 | ¥29.77926 | ¥14,889.63 |
1,000 | ¥26.59533 | ¥26,595.33 |
2,500 | ¥24.72238 | ¥61,805.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/339/AxMMS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/332/AxMMS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/332/AxMMS-14 M_tmb.jpg)