A8MMS-1406G | |
---|---|
DigiKey Part Number | A8MMS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1406G |
Description | ADM14S/AE14G/ADM14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.32100 | ¥263.21 |
25 | ¥26.18920 | ¥654.73 |
50 | ¥25.92000 | ¥1,296.00 |
100 | ¥23.36840 | ¥2,336.84 |
250 | ¥23.23376 | ¥5,808.44 |
500 | ¥21.48802 | ¥10,744.01 |
1,000 | ¥19.20487 | ¥19,204.87 |
2,500 | ¥17.72756 | ¥44,318.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/332/AxMMS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/339/AxMMS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/339/AxMMS-14 G_tmb.jpg)