A7WXB-0910M | |
---|---|
DigiKey Part Number | A7WXB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-0910M |
Description | CABLE D-SUB - AFU09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.77000 | ¥92.77 |
10 | ¥83.92100 | ¥839.21 |
25 | ¥81.70080 | ¥2,042.52 |
50 | ¥78.59240 | ¥3,929.62 |
100 | ¥72.82010 | ¥7,282.01 |
250 | ¥72.37632 | ¥18,094.08 |
500 | ¥69.71224 | ¥34,856.12 |
1,000 | ¥62.16382 | ¥62,163.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/238/863/A7WXB-09xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/254/777/A7WXB-09xxM_tmb.jpg)