A7VXB-1506G | |
---|---|
DigiKey Part Number | A7VXB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-1506G |
Description | CABLE D-SUB - AMU15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.30000 | ¥179.30 |
10 | ¥148.57300 | ¥1,485.73 |
25 | ¥137.89520 | ¥3,447.38 |
50 | ¥130.35040 | ¥6,517.52 |
100 | ¥123.23570 | ¥12,323.57 |
250 | ¥114.45484 | ¥28,613.71 |
500 | ¥108.25498 | ¥54,127.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/315/A7VXB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/477/320/A7VXB-15xxG_tmb.jpg)