A7VWB-0906M | |
---|---|
DigiKey Part Number | A7VWB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7VWB-0906M |
Description | CABLE D-SUB-AMU09B/AE09M/AFU09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.66000 | ¥133.66 |
10 | ¥130.86400 | ¥1,308.64 |
25 | ¥127.38680 | ¥3,184.67 |
50 | ¥121.12080 | ¥6,056.04 |
100 | ¥109.28730 | ¥10,928.73 |
250 | ¥108.59140 | ¥27,147.85 |
500 | ¥94.66922 | ¥47,334.61 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/696/A7VWB-09xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/360/193/A7VWB-09xxM_tmb.jpg)