A7SXB-1506G | |
---|---|
DigiKey Part Number | A7SXB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-1506G |
Description | CABLE D-SUB - AFM15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.85000 | ¥81.85 |
10 | ¥71.34300 | ¥713.43 |
25 | ¥69.46480 | ¥1,736.62 |
50 | ¥67.58800 | ¥3,379.40 |
100 | ¥63.45770 | ¥6,345.77 |
250 | ¥63.08216 | ¥15,770.54 |
500 | ¥59.32716 | ¥29,663.58 |
1,000 | ¥52.94396 | ¥52,943.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/816/A7SXB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/322/A7SXB-15xxG_tmb.jpg)