A7SXB-0910G | |
---|---|
DigiKey Part Number | A7SXB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-0910G |
Description | CABLE D-SUB - AFM09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.32000 | ¥95.32 |
10 | ¥78.95400 | ¥789.54 |
25 | ¥73.27080 | ¥1,831.77 |
50 | ¥69.25300 | ¥3,462.65 |
100 | ¥65.46420 | ¥6,546.42 |
250 | ¥60.78472 | ¥15,196.18 |
500 | ¥57.47996 | ¥28,739.98 |
1,000 | ¥54.36565 | ¥54,365.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/368/179/A7SXB-09xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/294/575/A7SXB-09xxG_tmb.jpg)