A7SSB-0910M | |
---|---|
DigiKey Part Number | A7SSB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-0910M |
Description | CABLE D-SUB-AFM09B/AE09M/AFM09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.77000 | ¥109.77 |
10 | ¥99.22400 | ¥992.24 |
25 | ¥96.60000 | ¥2,415.00 |
50 | ¥92.92520 | ¥4,646.26 |
100 | ¥86.10110 | ¥8,610.11 |
250 | ¥85.57572 | ¥21,393.93 |
500 | ¥82.42578 | ¥41,212.89 |
1,000 | ¥73.50074 | ¥73,500.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/539/A7SSB-09xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/718/A7SSB-09xxM_tmb.jpg)