A7PSB-1506G | |
---|---|
DigiKey Part Number | A7PSB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-1506G |
Description | CABLE D-SUB-AMM15B/AE15G/AFM15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.05000 | ¥135.05 |
10 | ¥132.26000 | ¥1,322.60 |
25 | ¥128.74280 | ¥3,218.57 |
50 | ¥122.41140 | ¥6,120.57 |
100 | ¥110.45220 | ¥11,045.22 |
250 | ¥109.74868 | ¥27,437.17 |
500 | ¥95.67822 | ¥47,839.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/479/308/A7PSB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/350/251/A7PSB-15xxG_tmb.jpg)