A7PPB-3706G | |
---|---|
DigiKey Part Number | A7PPB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-3706G |
Description | CABLE D-SUB-AMM37B/AE37G/AMM37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.37000 | ¥335.37 |
10 | ¥277.98400 | ¥2,779.84 |
25 | ¥258.05720 | ¥6,451.43 |
50 | ¥243.97400 | ¥12,198.70 |
100 | ¥230.70040 | ¥23,070.04 |
250 | ¥214.32056 | ¥53,580.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/370/A7PPB-37xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/481/291/A7PPB-37xxG_tmb.jpg)