A7PPB-1510M | |
---|---|
DigiKey Part Number | A7PPB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-1510M |
Description | CABLE D-SUB-AMM15B/AE15M/AMM15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.92000 | ¥165.92 |
10 | ¥162.44700 | ¥1,624.47 |
25 | ¥158.13080 | ¥3,953.27 |
50 | ¥150.35280 | ¥7,517.64 |
100 | ¥135.66370 | ¥13,566.37 |
250 | ¥134.79940 | ¥33,699.85 |
500 | ¥117.51744 | ¥58,758.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/360/185/A7PPB-15xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/447/478/A7PPB-15xxM_tmb.jpg)