A7PPB-1506G | |
---|---|
DigiKey Part Number | A7PPB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7PPB-1506G |
Description | CABLE D-SUB-AMM15B/AE15G/AMM15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.91000 | ¥138.91 |
10 | ¥136.00400 | ¥1,360.04 |
25 | ¥132.38480 | ¥3,309.62 |
50 | ¥125.87440 | ¥6,293.72 |
100 | ¥113.57690 | ¥11,357.69 |
250 | ¥112.85328 | ¥28,213.32 |
500 | ¥98.38498 | ¥49,192.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/447/478/A7PPB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/360/185/A7PPB-15xxG_tmb.jpg)