A7OXB-3710G | |
---|---|
DigiKey Part Number | A7OXB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-3710G |
Description | CABLE D-SUB - AFN37B/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.38000 | ¥179.38 |
10 | ¥148.04700 | ¥1,480.47 |
25 | ¥137.60960 | ¥3,440.24 |
50 | ¥130.01700 | ¥6,500.85 |
100 | ¥127.17070 | ¥12,717.07 |
250 | ¥126.22148 | ¥31,555.37 |
500 | ¥121.47638 | ¥60,738.19 |