A7OXB-2506G | |
---|---|
DigiKey Part Number | A7OXB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-2506G |
Description | CABLE D-SUB - AFN25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.82000 | ¥111.82 |
10 | ¥101.08700 | ¥1,010.87 |
25 | ¥98.41600 | ¥2,460.40 |
50 | ¥94.67060 | ¥4,733.53 |
100 | ¥87.71680 | ¥8,771.68 |
250 | ¥87.18220 | ¥21,795.55 |
500 | ¥83.97316 | ¥41,986.58 |
1,000 | ¥74.88056 | ¥74,880.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/294/495/A7OXB-25xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/157/A7OXB-25xxG_tmb.jpg)