A7OXB-0906M | |
---|---|
DigiKey Part Number | A7OXB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-0906M |
Description | CABLE D-SUB - AFN09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
10 | ¥68.51100 | ¥685.11 |
25 | ¥66.70640 | ¥1,667.66 |
50 | ¥64.90180 | ¥3,245.09 |
100 | ¥60.93560 | ¥6,093.56 |
250 | ¥60.57524 | ¥15,143.81 |
500 | ¥56.96964 | ¥28,484.82 |
1,000 | ¥50.84004 | ¥50,840.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/018/A7OXB-09xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/280/575/A7OXB-09xxM_tmb.jpg)