A7OOB-3710M | |
---|---|
DigiKey Part Number | A7OOB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-3710M |
Description | CABLE D-SUB-AFN37B/AE37M/AFN37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.72000 | ¥350.72 |
10 | ¥289.48600 | ¥2,894.86 |
25 | ¥269.07480 | ¥6,726.87 |
50 | ¥254.23140 | ¥12,711.57 |
100 | ¥248.66350 | ¥24,866.35 |
250 | ¥246.80776 | ¥61,701.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/254/698/A7OOB-37xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/233/336/A7OOB-37xxM_tmb.jpg)