A7OOB-3706G | |
---|---|
DigiKey Part Number | A7OOB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-3706G |
Description | CABLE D-SUB-AFN37B/AE37G/AFN37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.21000 | ¥285.21 |
10 | ¥235.43300 | ¥2,354.33 |
25 | ¥218.83080 | ¥5,470.77 |
50 | ¥206.75740 | ¥10,337.87 |
100 | ¥202.22970 | ¥20,222.97 |
250 | ¥200.72084 | ¥50,180.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/233/336/A7OOB-37xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/254/698/A7OOB-37xxG_tmb.jpg)