A7OOB-2506G | |
---|---|
DigiKey Part Number | A7OOB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-2506G |
Description | CABLE D-SUB-AFN25B/AE25G/AFN25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.86000 | ¥180.86 |
10 | ¥149.28700 | ¥1,492.87 |
25 | ¥138.75880 | ¥3,468.97 |
50 | ¥131.10240 | ¥6,555.12 |
100 | ¥128.23140 | ¥12,823.14 |
250 | ¥127.27464 | ¥31,818.66 |
500 | ¥122.48980 | ¥61,244.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/301/A7OOB-25xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/324/330/A7OOB-25xxG_tmb.jpg)