A7OOB-1510M | |
---|---|
DigiKey Part Number | A7OOB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-1510M |
Description | CABLE D-SUB-AFN15B/AE15M/AFN15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.36000 | ¥247.36 |
10 | ¥204.14500 | ¥2,041.45 |
25 | ¥189.75480 | ¥4,743.87 |
50 | ¥179.28400 | ¥8,964.20 |
100 | ¥175.35810 | ¥17,535.81 |
250 | ¥174.04984 | ¥43,512.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/387/A7OOB-15xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/393/919/A7OOB-15xxM_tmb.jpg)