A7OOB-1506G | |
---|---|
DigiKey Part Number | A7OOB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-1506G |
Description | CABLE D-SUB-AFN15B/AE15G/AFN15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.76000 | ¥220.76 |
10 | ¥182.20000 | ¥1,822.00 |
25 | ¥169.35520 | ¥4,233.88 |
50 | ¥160.01080 | ¥8,000.54 |
100 | ¥156.50760 | ¥15,650.76 |
250 | ¥155.33936 | ¥38,834.84 |
500 | ¥149.49940 | ¥74,749.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/393/919/A7OOB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/387/A7OOB-15xxG_tmb.jpg)