A7NXB-2510G | |
---|---|
DigiKey Part Number | A7NXB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-2510G |
Description | CABLE D-SUB - AMN25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.70000 | ¥152.70 |
10 | ¥149.49200 | ¥1,494.92 |
25 | ¥145.51720 | ¥3,637.93 |
50 | ¥138.35980 | ¥6,917.99 |
100 | ¥124.84240 | ¥12,484.24 |
250 | ¥124.04752 | ¥31,011.88 |
500 | ¥108.14398 | ¥54,071.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/250/724/A7NXB-25xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/217/A7NXB-25xxG_tmb.jpg)