A7NXB-2506M | |
---|---|
DigiKey Part Number | A7NXB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-2506M |
Description | CABLE D-SUB - AMN25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.56000 | ¥156.56 |
10 | ¥153.26900 | ¥1,532.69 |
25 | ¥149.19520 | ¥3,729.88 |
50 | ¥141.85720 | ¥7,092.86 |
100 | ¥127.99740 | ¥12,799.74 |
250 | ¥127.18204 | ¥31,795.51 |
500 | ¥110.87670 | ¥55,438.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/217/A7NXB-25xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/250/724/A7NXB-25xxM_tmb.jpg)