A7NXB-1506G | |
---|---|
DigiKey Part Number | A7NXB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-1506G |
Description | CABLE D-SUB - AMN15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.84000 | ¥248.84 |
10 | ¥206.18900 | ¥2,061.89 |
25 | ¥191.39040 | ¥4,784.76 |
50 | ¥180.93260 | ¥9,046.63 |
100 | ¥171.07340 | ¥17,107.34 |
250 | ¥158.90668 | ¥39,726.67 |
500 | ¥153.65290 | ¥76,826.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/403/880/A7NXB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/236/576/A7NXB-15xxG_tmb.jpg)