A7NXB-0906G | |
---|---|
DigiKey Part Number | A7NXB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-0906G |
Description | CABLE D-SUB - AMN09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.84000 | ¥71.84 |
10 | ¥62.64100 | ¥626.41 |
25 | ¥60.98880 | ¥1,524.72 |
50 | ¥59.34040 | ¥2,967.02 |
100 | ¥55.71420 | ¥5,571.42 |
250 | ¥55.38464 | ¥13,846.16 |
500 | ¥52.08810 | ¥26,044.05 |
1,000 | ¥46.48367 | ¥46,483.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/246/734/A7NXB-09xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/618/A7NXB-09xxG_tmb.jpg)