A7NOB-2506G | |
---|---|
DigiKey Part Number | A7NOB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7NOB-2506G |
Description | CABLE D-SUB-AMN25B/AE25G/AFN25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.60000 | ¥358.60 |
10 | ¥297.22800 | ¥2,972.28 |
25 | ¥275.91840 | ¥6,897.96 |
50 | ¥260.86820 | ¥13,043.41 |
100 | ¥246.68000 | ¥24,668.00 |
250 | ¥229.26700 | ¥57,316.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/469/280/A7NOB-25xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/290/A7NOB-25xxG_tmb.jpg)