A7NOB-0910G | |
---|---|
DigiKey Part Number | A7NOB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7NOB-0910G |
Description | CABLE D-SUB-AMN09B/AE09G/AFN09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.31000 | ¥123.31 |
10 | ¥120.74200 | ¥1,207.42 |
25 | ¥117.53160 | ¥2,938.29 |
50 | ¥111.75180 | ¥5,587.59 |
100 | ¥100.83450 | ¥10,083.45 |
250 | ¥100.19180 | ¥25,047.95 |
500 | ¥87.34674 | ¥43,673.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/320/337/A7NOB-09xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/525/A7NOB-09xxG_tmb.jpg)