A7NOB-0906M | |
---|---|
DigiKey Part Number | A7NOB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7NOB-0906M |
Description | CABLE D-SUB-AMN09B/AE09M/AFN09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.79000 | ¥124.79 |
10 | ¥122.17000 | ¥1,221.70 |
25 | ¥118.91720 | ¥2,972.93 |
50 | ¥113.06880 | ¥5,653.44 |
100 | ¥102.02240 | ¥10,202.24 |
250 | ¥101.37268 | ¥25,343.17 |
500 | ¥88.37608 | ¥44,188.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/525/A7NOB-09xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/320/337/A7NOB-09xxM_tmb.jpg)