A7NNB-2510M | |
---|---|
DigiKey Part Number | A7NNB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7NNB-2510M |
Description | CABLE D-SUB-AMN25B/AE25M/AMN25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.06000 | ¥295.06 |
10 | ¥243.54400 | ¥2,435.44 |
25 | ¥226.37400 | ¥5,659.35 |
50 | ¥213.88340 | ¥10,694.17 |
100 | ¥209.19980 | ¥20,919.98 |
250 | ¥207.63844 | ¥51,909.61 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/229/351/A7NNB-25xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/254/695/A7NNB-25xxM_tmb.jpg)