A7NNB-1506M | |
---|---|
DigiKey Part Number | A7NNB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7NNB-1506M |
Description | CABLE D-SUB-AMN15B/AE15M/AMN15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥454.08000 | ¥454.08 |
10 | ¥376.44400 | ¥3,764.44 |
25 | ¥349.48480 | ¥8,737.12 |
50 | ¥330.44140 | ¥16,522.07 |
100 | ¥312.49470 | ¥31,249.47 |
250 | ¥296.91252 | ¥74,228.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/399/921/A7NNB-15xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/399/920/A7NNB-15xxM_tmb.jpg)