A7NNB-0906M | |
---|---|
DigiKey Part Number | A7NNB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7NNB-0906M |
Description | CABLE D-SUB-AMN09B/AE09M/AMN09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.45000 | ¥125.45 |
10 | ¥122.84300 | ¥1,228.43 |
25 | ¥119.58080 | ¥2,989.52 |
50 | ¥113.69760 | ¥5,684.88 |
100 | ¥102.58970 | ¥10,258.97 |
250 | ¥101.93656 | ¥25,484.14 |
500 | ¥88.86768 | ¥44,433.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/153/A7NNB-09xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/397/903/A7NNB-09xxM_tmb.jpg)