A7MMB-3710G | |
---|---|
DigiKey Part Number | A7MMB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-3710G |
Description | CABLE D-SUB-AMP37B/AE37G/AMP37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.22000 | ¥295.22 |
10 | ¥244.68500 | ¥2,446.85 |
25 | ¥227.12920 | ¥5,678.23 |
50 | ¥214.73080 | ¥10,736.54 |
100 | ¥203.03910 | ¥20,303.91 |
250 | ¥188.61204 | ¥47,153.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/520/A7MMB-37xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/346/194/A7MMB-37xxG_tmb.jpg)