A7MMB-3706M | |
---|---|
DigiKey Part Number | A7MMB-3706M-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-3706M |
Description | CABLE D-SUB-AMP37B/AE37M/AMP37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.37000 | ¥296.37 |
10 | ¥245.63700 | ¥2,456.37 |
25 | ¥228.01600 | ¥5,700.40 |
50 | ¥215.56820 | ¥10,778.41 |
100 | ¥203.83140 | ¥20,383.14 |
250 | ¥189.34864 | ¥47,337.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/346/194/A7MMB-37xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/520/A7MMB-37xxM_tmb.jpg)