A7MMB-0910M | |
---|---|
DigiKey Part Number | A7MMB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-0910M |
Description | CABLE D-SUB-AMP09B/AE09M/AMP09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.43000 | ¥143.43 |
10 | ¥118.85300 | ¥1,188.53 |
25 | ¥110.30360 | ¥2,757.59 |
50 | ¥104.26620 | ¥5,213.31 |
100 | ¥98.56940 | ¥9,856.94 |
250 | ¥91.53704 | ¥22,884.26 |
500 | ¥86.57206 | ¥43,286.03 |