A7MFB-2510G | |
---|---|
DigiKey Part Number | A7MFB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-2510G |
Description | CABLE D-SUB-AMP25B/AE25G/AFP25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.58000 | ¥249.58 |
10 | ¥206.83800 | ¥2,068.38 |
25 | ¥191.99440 | ¥4,799.86 |
50 | ¥181.50400 | ¥9,075.20 |
100 | ¥171.61450 | ¥17,161.45 |
250 | ¥159.40944 | ¥39,852.36 |
500 | ¥154.18440 | ¥77,092.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/360/106/A7MFB-25xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/119/A7MFB-25xxG_tmb.jpg)