A7MFB-2506M | |
---|---|
DigiKey Part Number | A7MFB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-2506M |
Description | CABLE D-SUB-AMP25B/AE25M/AFP25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.15000 | ¥250.15 |
10 | ¥207.33900 | ¥2,073.39 |
25 | ¥192.45440 | ¥4,811.36 |
50 | ¥181.93740 | ¥9,096.87 |
100 | ¥172.02500 | ¥17,202.50 |
250 | ¥159.79040 | ¥39,947.60 |
500 | ¥154.58750 | ¥77,293.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/119/A7MFB-25xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/360/106/A7MFB-25xxM_tmb.jpg)