A6MMS-4036M | |
---|---|
DigiKey Part Number | A6MMS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-4036M |
Description | IDC CABLE - ADM40S/AE40M/ADM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.37000 | ¥147.37 |
10 | ¥122.12900 | ¥1,221.29 |
25 | ¥113.34800 | ¥2,833.70 |
50 | ¥107.14280 | ¥5,357.14 |
100 | ¥101.29090 | ¥10,129.09 |
250 | ¥94.06596 | ¥23,516.49 |
500 | ¥88.96456 | ¥44,482.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/356/AxMMS-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/327/AxMMS-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/327/AxMMS-40 M_tmb.jpg)