A6MMS-2018G | |
---|---|
DigiKey Part Number | A6MMS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-2018G |
Description | IDC CABLE - ADM20S/AE20G/ADM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.40000 | ¥84.40 |
10 | ¥69.94800 | ¥699.48 |
25 | ¥64.91320 | ¥1,622.83 |
50 | ¥61.35360 | ¥3,067.68 |
100 | ¥57.99410 | ¥5,799.41 |
250 | ¥53.84648 | ¥13,461.62 |
500 | ¥50.91688 | ¥25,458.44 |
1,000 | ¥48.15609 | ¥48,156.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/167/AxMMS-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/357/AxMMS-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/357/AxMMS-20 G_tmb.jpg)