A6MMS-2006M | |
---|---|
DigiKey Part Number | A6MMS-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-2006M |
Description | IDC CABLE - ADM20S/AE20M/ADM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.62000 | ¥80.62 |
10 | ¥66.77000 | ¥667.70 |
25 | ¥61.96120 | ¥1,549.03 |
50 | ¥58.56220 | ¥2,928.11 |
100 | ¥55.35540 | ¥5,535.54 |
250 | ¥51.39568 | ¥12,848.92 |
500 | ¥48.59908 | ¥24,299.54 |
1,000 | ¥45.96325 | ¥45,963.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/357/AxMMS-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/167/AxMMS-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/167/AxMMS-20 M_tmb.jpg)