A6MMS-1436G | |
---|---|
DigiKey Part Number | A6MMS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1436G |
Description | IDC CABLE - ADM14S/AE14G/ADM14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥31.47600 | ¥314.76 |
25 | ¥31.31560 | ¥782.89 |
50 | ¥30.99520 | ¥1,549.76 |
100 | ¥27.94450 | ¥2,794.45 |
250 | ¥27.78364 | ¥6,945.91 |
500 | ¥25.69586 | ¥12,847.93 |
1,000 | ¥22.96570 | ¥22,965.70 |
2,500 | ¥21.19910 | ¥52,997.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/332/AxMMS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/339/AxMMS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/339/AxMMS-14 G_tmb.jpg)