A3KKB-1636M | |
---|---|
DigiKey Part Number | A3KKB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1636M |
Description | IDC CABLE - APK16B/AE16M/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.40000 | ¥233.40 |
10 | ¥193.45600 | ¥1,934.56 |
25 | ¥179.56480 | ¥4,489.12 |
50 | ¥169.75080 | ¥8,487.54 |
100 | ¥160.49840 | ¥16,049.84 |
250 | ¥149.07792 | ¥37,269.48 |
500 | ¥143.29574 | ¥71,647.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/343/A3KKB-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/357/A3KKB-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/357/A3KKB-16 M_tmb.jpg)