A3DKB-1636M | |
---|---|
DigiKey Part Number | A3DKB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1636M |
Description | IDC CABLE - AKR16B/AE16M/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.49000 | ¥161.49 |
10 | ¥133.79500 | ¥1,337.95 |
25 | ¥124.18160 | ¥3,104.54 |
50 | ¥117.38380 | ¥5,869.19 |
100 | ¥110.97440 | ¥11,097.44 |
250 | ¥103.06196 | ¥25,765.49 |
500 | ¥97.47534 | ¥48,737.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/376/A3DKB-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/801/A3DKB-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/801/A3DKB-16 M_tmb.jpg)