A3DKB-1606G | |
---|---|
DigiKey Part Number | A3DKB-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1606G |
Description | IDC CABLE - AKR16B/AE16G/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.29000 | ¥141.29 |
10 | ¥117.06400 | ¥1,170.64 |
25 | ¥108.64520 | ¥2,716.13 |
50 | ¥102.69320 | ¥5,134.66 |
100 | ¥97.08340 | ¥9,708.34 |
250 | ¥90.15744 | ¥22,539.36 |
500 | ¥85.26686 | ¥42,633.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/801/A3DKB-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/376/A3DKB-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/376/A3DKB-16 G_tmb.jpg)