A3DDH-1406G | |
---|---|
DigiKey Part Number | A3DDH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1406G |
Description | IDC CABLE - AKR14H/AE14G/AKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥55.11200 | ¥551.12 |
25 | ¥51.14040 | ¥1,278.51 |
50 | ¥48.33280 | ¥2,416.64 |
100 | ¥45.68430 | ¥4,568.43 |
250 | ¥42.41348 | ¥10,603.37 |
500 | ¥40.10326 | ¥20,051.63 |
1,000 | ¥37.92601 | ¥37,926.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/304/A3DDB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/775/A3DDB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/775/A3DDB-14 G_tmb.jpg)