A3DDB-4406M | |
---|---|
DigiKey Part Number | A3DDB-4406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-4406M |
Description | IDC CABLE- AKR44B/AE50M/AKR44B |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥40.45800 | ¥404.58 |
25 | ¥39.40040 | ¥985.01 |
50 | ¥38.55320 | ¥1,927.66 |
100 | ¥36.22330 | ¥3,622.33 |
250 | ¥36.01148 | ¥9,002.87 |
500 | ¥33.68154 | ¥16,840.77 |
1,000 | ¥30.08031 | ¥30,080.31 |
2,500 | ¥27.96200 | ¥69,905.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/370/A3DDx-44 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/360/682/A3DDx-44%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/360/682/A3DDx-44%20M_tmb.jpg)