A3DDB-2406G | |
---|---|
DigiKey Part Number | A3DDB-2406G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2406G |
Description | IDC CABLE- AKR24B/AE24G/AKR24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥63.67500 | ¥636.75 |
25 | ¥59.08760 | ¥1,477.19 |
50 | ¥55.84480 | ¥2,792.24 |
100 | ¥52.78580 | ¥5,278.58 |
250 | ¥49.00924 | ¥12,252.31 |
500 | ¥46.34172 | ¥23,170.86 |
1,000 | ¥43.82780 | ¥43,827.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/625/902/A3DDB-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/353/A3DDB-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/353/A3DDB-24 G_tmb.jpg)